


AD8400ARZ10 | |
|---|---|
DigiKey Part Number | 505-AD8400ARZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD8400ARZ10 |
Description | IC DGTL POT 10KOHM 256TAP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8400ARZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 78,99400 Kč | 789,94 Kč |
| 98 | 66,10082 Kč | 6 477,88 Kč |
| 196 | 63,56071 Kč | 12 457,90 Kč |
| 294 | 62,28837 Kč | 18 312,78 Kč |
| 588 | 60,42211 Kč | 35 528,20 Kč |
| 1 078 | 59,06263 Kč | 63 669,52 Kč |
| 2 548 | 57,49060 Kč | 146 486,05 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |






