
AD8372ACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8372ACPZ-R7TR-ND - Tape & Reel (TR) AD8372ACPZ-R7CT-ND - Cut Tape (CT) AD8372ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8372ACPZ-R7 |
Description | IC OPAMP VGA 2 CIRCUIT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC CATV 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8372ACPZ-R7 Models |
Category | Applications CATV |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 32-LFCSP-WQ (5x5) |
Type Variable Gain Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,32000 Kč | 444,32 Kč |
| 10 | 354,86600 Kč | 3 548,66 Kč |
| 25 | 332,54120 Kč | 8 313,53 Kč |
| 100 | 312,27390 Kč | 31 227,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 280,52810 Kč | 420 792,15 Kč |
| Unit Price without VAT: | 444,32000 Kč |
|---|---|
| Unit Price with VAT: | 537,62720 Kč |




