
LA7791T-MPB-E | |
|---|---|
DigiKey Part Number | 2156-LA7791T-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LA7791T-MPB-E |
Description | AGC AMPLIFIER |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC CATV 20-TSSOPJ |
Category | Applications CATV |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Part Status Active | Supplier Device Package 20-TSSOPJ |
Type Variable Gain Amplifier |
| Bulk: | 4011 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 24,98762 Kč | 6 296,88 Kč |
| Unit Price without VAT: | 24,98762 Kč |
|---|---|
| Unit Price with VAT: | 30,23502 Kč |




