
AD8351ARMZ | |
|---|---|
DigiKey Part Number | AD8351ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8351ARMZ |
Description | IC RF AMP GPS 0HZ-2.2GHZ 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8351ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 13.5dBm | |
Gain | 26dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 28mA ~ 32mA | |
Test Frequency | 10MHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,99000 Kč | 205,99 Kč |
| 10 | 178,75600 Kč | 1 787,56 Kč |
| 50 | 162,65060 Kč | 8 132,53 Kč |
| 100 | 156,36580 Kč | 15 636,58 Kč |
| 250 | 148,61124 Kč | 37 152,81 Kč |
| 500 | 143,13832 Kč | 71 569,16 Kč |
| 1 000 | 137,98416 Kč | 137 984,16 Kč |
| Unit Price without VAT: | 205,99000 Kč |
|---|---|
| Unit Price with VAT: | 249,24790 Kč |






