
AD8346ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8346ARUZ-REEL7TR-ND - Tape & Reel (TR) AD8346ARUZ-REEL7CT-ND - Cut Tape (CT) AD8346ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8346ARUZ-REEL7 |
Description | RF MODULTR 800MHZ-2.5GHZ 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 800MHz ~ 2.5GHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8346ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 800MHz ~ 2.5GHz | |
RF Frequency | 800MHz ~ 2.5GHz | |
P1dB | -3dBm | |
Noise Floor | -147dBm/Hz | |
Output Power | -6dBm | |
Current - Supply | 55 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,18000 Kč | 336,18 Kč |
| 10 | 266,21300 Kč | 2 662,13 Kč |
| 25 | 248,72560 Kč | 6 218,14 Kč |
| 100 | 232,59900 Kč | 23 259,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 210,28783 Kč | 210 287,83 Kč |
| Unit Price without VAT: | 336,18000 Kč |
|---|---|
| Unit Price with VAT: | 406,77780 Kč |












