RF Modulator IC 700MHz ~ 1GHz 24-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8340ACPZ-REEL7

DigiKey Part Number
505-AD8340ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8340ACPZ-REEL7CT-ND - Cut Tape (CT)
505-AD8340ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8340ACPZ-REEL7
Description
RF MODULATOR 700MHZ-1GHZ 24WFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Modulator IC 700MHz ~ 1GHz 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD8340ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Vector, Modulator
LO Frequency
700MHz ~ 1GHz
RF Frequency
700MHz ~ 1GHz
P1dB
11dBm
Noise Floor
-149dBm/Hz
Output Power
-
Current - Supply
150 mA
Voltage - Supply
4.75V ~ 5.25V
Test Frequency
880MHz
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1494,71000 Kč494,71 Kč
10396,88300 Kč3 968,83 Kč
25372,44560 Kč9 311,14 Kč
100362,71320 Kč36 271,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500315,54143 Kč473 312,14 Kč
Manufacturers Standard Package
Unit Price without VAT:494,71000 Kč
Unit Price with VAT:598,59910 Kč