
AD8340-EVALZ | |
|---|---|
DigiKey Part Number | 505-AD8340-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8340-EVALZ |
Description | BOARD EVAL FOR AD8340 VECT MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8340 - Modulator 700MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 700MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8340 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 1GHz | |
Function | Modulator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 438,42000 Kč | 3 438,42 Kč |
| Unit Price without VAT: | 3 438,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 160,48820 Kč |


