


AD8339ACPZ | |
|---|---|
DigiKey Part Number | AD8339ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8339ACPZ |
Description | RF DEMOD IC 0HZ-50MHZ 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 0Hz ~ 50MHz 40-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8339ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 0Hz ~ 200MHz | |
RF Frequency | 0Hz ~ 50MHz | |
P1dB | 14.8dBm | |
Gain | -1.3dB | |
Noise Figure | 11.5dB | |
Current - Supply | 35 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,31000 Kč | 709,31 Kč |
| 10 | 575,13500 Kč | 5 751,35 Kč |
| 33 | 533,05636 Kč | 17 590,86 Kč |
| 132 | 498,98409 Kč | 65 865,90 Kč |
| 264 | 486,32163 Kč | 128 388,91 Kč |
| Unit Price without VAT: | 709,31000 Kč |
|---|---|
| Unit Price with VAT: | 858,26510 Kč |



