
AD8339-EVALZ | |
|---|---|
DigiKey Part Number | AD8339-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8339-EVALZ |
Description | BOARD EVAL AD8339 I/Q DEMOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8339 - Demodulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator / Phase Shifter | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8339 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Demodulator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 800,32000 Kč | 10 800,32 Kč |
| Unit Price without VAT: | 10 800,32000 Kč |
|---|---|
| Unit Price with VAT: | 13 068,38720 Kč |


