
AD8333ACPZ-REEL | |
|---|---|
DigiKey Part Number | AD8333ACPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8333ACPZ-REEL |
Description | RF DEMOD IC 0HZ-50MHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 0Hz ~ 50MHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8333ACPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 100kHz ~ 200MHz | |
RF Frequency | 0Hz ~ 50MHz | |
P1dB | 14.5dBm | |
Gain | 4.7dB | |
Noise Figure | 11dB | |
Current - Supply | 51 mA | |
Voltage - Supply | 4.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 334,37484 Kč | 1 671 874,20 Kč |
| Unit Price without VAT: | 334,37484 Kč |
|---|---|
| Unit Price with VAT: | 404,59356 Kč |


