
AD8333-EVALZ | |
|---|---|
DigiKey Part Number | AD8333-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8333-EVALZ |
Description | BOARD EVALUATION FOR AD8333 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8333 - Modulator, Demodulator 0Hz ~ 50MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator, Demodulator | |
Frequency | 0Hz ~ 50MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8333 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 50MHz | |
Function | Modulator, Demodulator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 083,31000 Kč | 9 083,31 Kč |
| Unit Price without VAT: | 9 083,31000 Kč |
|---|---|
| Unit Price with VAT: | 10 990,80510 Kč |



