
AD8318ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8318ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8318ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8318ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8318ACPZ-REEL7 |
Description | IC RF DETECT 1MHZ-8GHZ 16LFCSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 1MHz ~ 8GHz -60dBm ~ -2dBm ±1dB 16-VQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8318ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 8GHz | |
RF Type | RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN | |
Input Range | -60dBm ~ -2dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 68 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,85000 Kč | 362,85 Kč |
| 10 | 287,96700 Kč | 2 879,67 Kč |
| 25 | 269,28680 Kč | 6 732,17 Kč |
| 100 | 252,83900 Kč | 25 283,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 225,77035 Kč | 338 655,53 Kč |
| Unit Price without VAT: | 362,85000 Kč |
|---|---|
| Unit Price with VAT: | 439,04850 Kč |











