
AD8313ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8313ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8313ARMZ-REEL7CT-ND - Cut Tape (CT) AD8313ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8313ARMZ-REEL7 |
Description | IC RF DETECT 100MHZ-2.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN 100MHz ~ 2.5GHz -65dBm ~ 0dBm ±1dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8313ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 2.5GHz | |
RF Type | RADAR, 802.11/WiFi, 8.2.16/WiMax, Wireless LAN | |
Input Range | -65dBm ~ 0dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 13.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,51000 Kč | 793,51 Kč |
| 10 | 645,62600 Kč | 6 456,26 Kč |
| 25 | 608,68160 Kč | 15 217,04 Kč |
| 100 | 593,70590 Kč | 59 370,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 527,46682 Kč | 527 466,82 Kč |
| Unit Price without VAT: | 793,51000 Kč |
|---|---|
| Unit Price with VAT: | 960,14710 Kč |



