
AD8313-EVALZ | |
|---|---|
DigiKey Part Number | AD8313-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8313-EVALZ |
Description | BOARD EVAL FOR AD8313 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8313 - Log Detector/Controller 100MHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD8313 |
Packaging Bag | RF Frequency 100MHz ~ 2.5GHz |
Part Status Active | Function Log Detector/Controller |
Type Log Detector/Controller | Base Product Number |
Frequency 100MHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 554,75000 Kč | 3 554,75 Kč |
| Unit Price without VAT: | 3 554,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 301,24750 Kč |


