
AD8310ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8310ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8310ARMZ-REEL7CT-ND - Cut Tape (CT) AD8310ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8310ARMZ-REEL7 |
Description | IC LOGARITHMIC AMPLIFIER 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8310ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Logarithmic Amplifier | |
Applications | Receiver Signal Strength Indication (RSSI) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,11000 Kč | 301,11 Kč |
| 10 | 261,97100 Kč | 2 619,71 Kč |
| 25 | 248,35600 Kč | 6 208,90 Kč |
| 100 | 229,67190 Kč | 22 967,19 Kč |
| 250 | 218,48840 Kč | 54 622,10 Kč |
| 500 | 210,59944 Kč | 105 299,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 203,16993 Kč | 203 169,93 Kč |
| Unit Price without VAT: | 301,11000 Kč |
|---|---|
| Unit Price with VAT: | 364,34310 Kč |











