
AD8307ARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD8307ARZ-RL7TR-ND - Tape & Reel (TR) 505-AD8307ARZ-RL7CT-ND - Cut Tape (CT) 505-AD8307ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8307ARZ-RL7 |
Description | IC LOGARITHMIC AMPLIFIER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8307ARZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Logarithmic Amplifier | |
Applications | Receiver Signal Strength Indication (RSSI) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,30000 Kč | 405,30 Kč |
| 10 | 353,18200 Kč | 3 531,82 Kč |
| 25 | 335,09320 Kč | 8 377,33 Kč |
| 100 | 310,27570 Kč | 31 027,57 Kč |
| 250 | 295,42772 Kč | 73 856,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 279,11555 Kč | 209 336,66 Kč |
| Unit Price without VAT: | 405,30000 Kč |
|---|---|
| Unit Price with VAT: | 490,41300 Kč |


