
AD8367ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8367ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8367ARUZ |
Description | IC VARIABLE GAIN 1 CIRC 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8367ARUZ Models |
Category | Current - Supply 26mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Series | Voltage - Supply Span (Max) 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
-3db Bandwidth 500 MHz | Base Product Number |
Current - Input Bias 27 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,64000 Kč | 320,64 Kč |
| 10 | 253,40400 Kč | 2 534,04 Kč |
| 96 | 218,60885 Kč | 20 986,45 Kč |
| 192 | 211,67078 Kč | 40 640,79 Kč |
| 288 | 208,19663 Kč | 59 960,63 Kč |
| 576 | 203,10097 Kč | 116 986,16 Kč |
| Unit Price without VAT: | 320,64000 Kč |
|---|---|
| Unit Price with VAT: | 387,97440 Kč |






