


AD8295ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8295ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8295ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8295ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8295ACPZ-R7 |
Description | IC INST AMP 3 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 3 Circuit 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8295ACPZ-R7 Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 3 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 16-VQFN, CSP |
-3db Bandwidth 1.2 MHz | Supplier Device Package 16-LFCSP-VQ (4x4) |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8295BCPZ-R7 | Analog Devices Inc. | 1 330 | 505-AD8295BCPZ-R7CT-ND | 279,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 150,72400 Kč | 1 507,24 Kč |
| 25 | 139,93920 Kč | 3 498,48 Kč |
| 100 | 128,07520 Kč | 12 807,52 Kč |
| 250 | 125,61676 Kč | 31 404,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 114,80013 Kč | 172 200,20 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |

