Instrumentation Amplifier 3 Circuit 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 3 Circuit 16-LFCSP-VQ (4x4)
16 LFCSP

AD8295BCPZ-R7

DigiKey Part Number
505-AD8295BCPZ-R7TR-ND - Tape & Reel (TR)
505-AD8295BCPZ-R7CT-ND - Cut Tape (CT)
505-AD8295BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8295BCPZ-R7
Description
IC INST AMP 3 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 3 Circuit 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8295BCPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
18 mA
Part Status
Active
Voltage - Supply Span (Min)
4.6 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
3
Operating Temperature
-40°C ~ 85°C
Slew Rate
2V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1 MHz
Package / Case
16-VQFN, CSP
-3db Bandwidth
1.2 MHz
Supplier Device Package
16-LFCSP-VQ (4x4)
Current - Input Bias
200 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1279,90000 Kč279,90 Kč
10220,31100 Kč2 203,11 Kč
25205,41080 Kč5 135,27 Kč
100189,02190 Kč18 902,19 Kč
250188,26388 Kč47 065,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500170,68644 Kč256 029,66 Kč
Manufacturers Standard Package
Unit Price without VAT:279,90000 Kč
Unit Price with VAT:338,67900 Kč