AD8279BRZ-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 136
Unit Price: 119,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 357
Unit Price: 94,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 49,98005 Kč
Datasheet
Differential Amplifier 2 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8279BRZ-R7

DigiKey Part Number
AD8279BRZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8279BRZ-R7
Description
IC OPAMP DIFF 2 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 2 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8279BRZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.4V/µs
-3db Bandwidth
1 MHz
Voltage - Input Offset
50 µV
Current - Supply
-
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00088,44915 Kč88 449,15 Kč
2 00086,61065 Kč173 221,30 Kč
Manufacturers Standard Package
Unit Price without VAT:88,44915 Kč
Unit Price with VAT:107,02347 Kč