
INA2143UA | |
|---|---|
DigiKey Part Number | INA2143UA-ND |
Manufacturer | |
Manufacturer Product Number | INA2143UA |
Description | IC OPAMP DIFF 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential IC Optical Network 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2143UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Applications | Optical Network | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,09000 Kč | 94,09 Kč |
| 10 | 71,40200 Kč | 714,02 Kč |
| 50 | 62,31220 Kč | 3 115,61 Kč |
| 100 | 59,49570 Kč | 5 949,57 Kč |
| 250 | 56,52432 Kč | 14 131,08 Kč |
| 500 | 54,73252 Kč | 27 366,26 Kč |
| 1 000 | 53,25797 Kč | 53 257,97 Kč |
| 2 500 | 51,70150 Kč | 129 253,75 Kč |
| Unit Price without VAT: | 94,09000 Kč |
|---|---|
| Unit Price with VAT: | 113,84890 Kč |

