Parametric Equivalent
Similar

AD8279ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8279ARZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8279ARZ-R7 |
Description | IC OPAMP DIFF 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8279ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.4V/µs | |
-3db Bandwidth | 1 MHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | - | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,08310 Kč | 61 083,10 Kč |
| 2 000 | 59,72527 Kč | 119 450,54 Kč |
| 3 000 | 59,04532 Kč | 177 135,96 Kč |
| Unit Price without VAT: | 61,08310 Kč |
|---|---|
| Unit Price with VAT: | 73,91055 Kč |




