
AD8232ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8232ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8232ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8232ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8232ACPZ-R7 |
Description | IC ECG FRONT END 20-LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ECG Front End 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8232ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | ECG Front End | |
Applications | Heart Rate Monitoring | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 78,28100 Kč | 782,81 Kč |
| 25 | 72,14080 Kč | 1 803,52 Kč |
| 100 | 65,39620 Kč | 6 539,62 Kč |
| 250 | 64,25388 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 57,84823 Kč | 86 772,35 Kč |
| 3 000 | 56,67696 Kč | 170 030,88 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |












