Similar

AD8231ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8231ACPZ-RLTR-ND - Tape & Reel (TR) AD8231ACPZ-RLCT-ND - Cut Tape (CT) AD8231ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8231ACPZ-RL |
Description | IC INST AMP 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8231ACPZ-RL Models |
Category | Voltage - Input Offset 4 µV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
Gain Bandwidth Product 7 MHz | Supplier Device Package 16-LFCSP (4x4) |
Current - Input Bias 250 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD823AARMZ-R7 | Analog Devices Inc. | 0 | 505-AD823AARMZ-R7TR-ND | 91,70956 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,71000 Kč | 119,71 Kč |
| 10 | 91,57700 Kč | 915,77 Kč |
| 25 | 84,53160 Kč | 2 113,29 Kč |
| 100 | 76,79000 Kč | 7 679,00 Kč |
| 250 | 73,71000 Kč | 18 427,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 65,94793 Kč | 329 739,65 Kč |
| Unit Price without VAT: | 119,71000 Kč |
|---|---|
| Unit Price with VAT: | 144,84910 Kč |




