
AD8228ARZ | |
|---|---|
DigiKey Part Number | 505-AD8228ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8228ARZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8228ARZ Models |
Category | Current - Supply 850µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 650 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 90 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ARZ | Analog Devices Inc. | 2 188 | 505-ADA4622-2ARZ-ND | 162,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 176,59300 Kč | 1 765,93 Kč |
| 98 | 150,83204 Kč | 14 781,54 Kč |
| 196 | 145,75719 Kč | 28 568,41 Kč |
| 294 | 143,21565 Kč | 42 105,40 Kč |
| 588 | 139,48850 Kč | 82 019,24 Kč |
| 1 078 | 136,77412 Kč | 147 442,50 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |




