505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8227BRMZ

DigiKey Part Number
505-AD8227BRMZ-ND
Manufacturer
Manufacturer Product Number
AD8227BRMZ
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8227BRMZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
-3db Bandwidth
250 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
100 µV
Current - Supply
350µA
Current - Output / Channel
13 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 408
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1145,03000 Kč145,03 Kč
1096,19900 Kč961,99 Kč
5075,66640 Kč3 783,32 Kč
10069,11350 Kč6 911,35 Kč
25062,05540 Kč15 513,85 Kč
50058,15062 Kč29 075,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,03000 Kč
Unit Price with VAT:175,48630 Kč