Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8226ARZ-RL

DigiKey Part Number
505-AD8226ARZ-RLTR-ND - Tape & Reel (TR)
505-AD8226ARZ-RLCT-ND - Cut Tape (CT)
505-AD8226ARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8226ARZ-RL
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8226ARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
350µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
13 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA211AIDTexas Instruments1 074296-26243-5-ND244,22000 KčSimilar
OPA211AIDRTexas Instruments4 477296-22634-1-ND189,79000 KčSimilar
In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,29000 Kč80,29 Kč
1060,54400 Kč605,44 Kč
2555,60080 Kč1 390,02 Kč
10050,17830 Kč5 017,83 Kč
25047,59140 Kč11 897,85 Kč
50047,22520 Kč23 612,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,39471 Kč108 486,78 Kč
Manufacturers Standard Package
Unit Price without VAT:80,29000 Kč
Unit Price with VAT:97,15090 Kč