Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
16 LFCSP

AD8224HBCPZ-R7

DigiKey Part Number
AD8224HBCPZ-R7TR-ND - Tape & Reel (TR)
AD8224HBCPZ-R7CT-ND - Cut Tape (CT)
AD8224HBCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8224HBCPZ-R7
Description
IC INST AMP 2 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8224HBCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
1.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
175 µV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1414,29000 Kč414,29 Kč
10330,46700 Kč3 304,67 Kč
25309,53560 Kč7 738,39 Kč
100298,78050 Kč29 878,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500260,79054 Kč391 185,81 Kč
Manufacturers Standard Package
Unit Price without VAT:414,29000 Kč
Unit Price with VAT:501,29090 Kč