Similar



AD8224HACPZ-R7 | |
|---|---|
DigiKey Part Number | AD8224HACPZ-R7TR-ND - Tape & Reel (TR) AD8224HACPZ-R7CT-ND - Cut Tape (CT) AD8224HACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8224HACPZ-R7 |
Description | IC INST AMP 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8224HACPZ-R7 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 750µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 16-VQFN, CSP |
-3db Bandwidth 1.5 MHz | Supplier Device Package 16-LFCSP-VQ (4x4) |
Current - Input Bias 25 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ACPZ-RL | Analog Devices Inc. | 0 | 505-ADA4622-2ACPZ-RLTR-ND | 15,80665 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| 10 | 217,49700 Kč | 2 174,97 Kč |
| 25 | 202,74840 Kč | 5 068,71 Kč |
| 100 | 186,53570 Kč | 18 653,57 Kč |
| 250 | 185,69372 Kč | 46 423,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 168,39990 Kč | 252 599,85 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |






