
ADA4091-4ARUZ | |
|---|---|
DigiKey Part Number | ADA4091-4ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4091-4ARUZ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4091-4ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.46V/µs | |
Gain Bandwidth Product | 1.27 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,34000 Kč | 272,34 Kč |
| 10 | 214,24300 Kč | 2 142,43 Kč |
| 96 | 184,20500 Kč | 17 683,68 Kč |
| 192 | 178,21396 Kč | 34 217,08 Kč |
| 288 | 175,21517 Kč | 50 461,97 Kč |
| 576 | 170,81618 Kč | 98 390,12 Kč |
| 1 056 | 167,61276 Kč | 176 999,07 Kč |
| Unit Price without VAT: | 272,34000 Kč |
|---|---|
| Unit Price with VAT: | 329,53140 Kč |







