Instrumentation Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8221ARMZ-RL

DigiKey Part Number
AD8221ARMZ-RLTR-ND - Tape & Reel (TR)
AD8221ARMZ-RLCT-ND - Cut Tape (CT)
AD8221ARMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8221ARMZ-RL
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8221ARMZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
825 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
60 µV
Current - Supply
900µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,05000 Kč161,05 Kč
10124,51800 Kč1 245,18 Kč
25115,38000 Kč2 884,50 Kč
100105,69760 Kč10 569,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00092,37769 Kč277 133,07 Kč
Manufacturers Standard Package
Unit Price without VAT:161,05000 Kč
Unit Price with VAT:194,87050 Kč