Current Monitor Regulator High-Side 500µA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High-Side 500µA 8-MSOP
Introducing Power by Linear

AD8212WYRMZ

DigiKey Part Number
AD8212WYRMZ-ND
Manufacturer
Manufacturer Product Number
AD8212WYRMZ
Description
IC CURRENT MONITOR 1% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 500µA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8212WYRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
7V ~ 65V
Current - Output
500µA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1135,44000 Kč135,44 Kč
10104,04500 Kč1 040,45 Kč
5091,44620 Kč4 572,31 Kč
10087,54280 Kč8 754,28 Kč
25083,42252 Kč20 855,63 Kč
50080,93890 Kč40 469,45 Kč
1 00078,89453 Kč78 894,53 Kč
2 50076,73644 Kč191 841,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,44000 Kč
Unit Price with VAT:163,88240 Kč