
AD8207WBRZ | |
|---|---|
DigiKey Part Number | 505-AD8207WBRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8207WBRZ |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8207WBRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 150 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 147,49000 Kč | 1 474,90 Kč |
| 98 | 125,38163 Kč | 12 287,40 Kč |
| 196 | 121,02883 Kč | 23 721,65 Kč |
| 294 | 118,84796 Kč | 34 941,30 Kč |
| 588 | 115,65112 Kč | 68 002,86 Kč |
| 1 078 | 113,32316 Kč | 122 162,37 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |






