
AD8207WBRZ-R7 | |
|---|---|
DigiKey Part Number | AD8207WBRZ-R7TR-ND - Tape & Reel (TR) AD8207WBRZ-R7CT-ND - Cut Tape (CT) AD8207WBRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8207WBRZ-R7 |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8207WBRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 150 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 143,18500 Kč | 1 431,85 Kč |
| 25 | 132,90040 Kč | 3 322,51 Kč |
| 100 | 122,72490 Kč | 12 272,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 110,28234 Kč | 110 282,34 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |


