
AD8203YRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8203YRMZ-R7TR-ND - Tape & Reel (TR) AD8203YRMZ-R7CT-ND - Cut Tape (CT) AD8203YRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8203YRMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8203YRMZ-R7 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.330V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 60 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 40 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 94,05000 Kč | 940,50 Kč |
| 25 | 86,84760 Kč | 2 171,19 Kč |
| 100 | 78,91680 Kč | 7 891,68 Kč |
| 250 | 75,81956 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,98353 Kč | 70 983,53 Kč |
| 2 000 | 69,44081 Kč | 138 881,62 Kč |
| 3 000 | 68,66773 Kč | 206 003,19 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |







