AD8202YRZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 2 500
Unit Price: 35,36000 Kč
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8202YRZ-RL

DigiKey Part Number
AD8202YRZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8202YRZ-RL
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8202YRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.28V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
250µA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,20500 Kč110 512,50 Kč
Manufacturers Standard Package
Unit Price without VAT:44,20500 Kč
Unit Price with VAT:53,48805 Kč