8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS7031D1G020R2G

DigiKey Part Number
488-NCS7031D1G020R2GTR-ND - Tape & Reel (TR)
488-NCS7031D1G020R2GCT-ND - Cut Tape (CT)
488-NCS7031D1G020R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS7031D1G020R2G
Description
80 V COMMON-MODE, CURRENT SENSE
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
1V/µs
-3db Bandwidth
100 kHz
Current - Input Bias
200 µA
Voltage - Input Offset
100 µV
Current - Supply
1.5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,36000 Kč35,36 Kč
1025,93400 Kč259,34 Kč
2523,56760 Kč589,19 Kč
10020,97000 Kč2 097,00 Kč
25019,73060 Kč4 932,65 Kč
50018,98374 Kč9 491,87 Kč
1 00018,36907 Kč18 369,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,71989 Kč44 299,72 Kč
5 00017,32870 Kč86 643,50 Kč
7 50017,13290 Kč128 496,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,36000 Kč
Unit Price with VAT:42,78560 Kč