
AD8194ACPZ | |
|---|---|
DigiKey Part Number | AD8194ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8194ACPZ |
Description | IC TMDS SWITCH BUFF 2:1 32LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8194ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | TMDS, HDMI, DVI, Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 116,56000 Kč | 1 165,60 Kč |
| 25 | 107,88760 Kč | 2 697,19 Kč |
| 193 | 94,98927 Kč | 18 332,93 Kč |
| 386 | 92,04632 Kč | 35 529,88 Kč |
| 579 | 90,57247 Kč | 52 441,46 Kč |
| 1 158 | 88,41101 Kč | 102 379,95 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |









