
CHB300W-24S12 | |
|---|---|
DigiKey Part Number | 2034-3126-ND |
Manufacturer | |
Manufacturer Product Number | CHB300W-24S12 |
Description | DC DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB300W-24S12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 9V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 25A | Standard Number 60950-1 |
Power (Watts) 300 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 849,98000 Kč | 3 849,98 Kč |
| 5 | 3 706,39800 Kč | 18 531,99 Kč |
| 10 | 3 646,09300 Kč | 36 460,93 Kč |
| 25 | 3 567,78680 Kč | 89 194,67 Kč |
| 60 | 3 494,44517 Kč | 209 666,71 Kč |
| Unit Price without VAT: | 3 849,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 658,47580 Kč |



