
AD8152JBPZ | |
|---|---|
DigiKey Part Number | AD8152JBPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8152JBPZ |
Description | IC CROSSPT SW 1X34:34 256-BGA-ED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 34:34 256-BGA-ED (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | AD8152JBPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 34:34 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA Exposed Pad | |
Supplier Device Package | 256-BGA-ED (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 151,70000 Kč | 9 151,70 Kč |
| 10 | 7 955,84800 Kč | 79 558,48 Kč |
| 25 | 7 657,35000 Kč | 191 433,75 Kč |
| Unit Price without VAT: | 9 151,70000 Kč |
|---|---|
| Unit Price with VAT: | 11 073,55700 Kč |


