
ADN4605ABPZ | |
|---|---|
DigiKey Part Number | 505-ADN4605ABPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN4605ABPZ |
Description | IC CROSSPT SW 1X40:40 352-BGA-EP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 40:40 352-BGA-EP (35x35) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4605ABPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 40:40 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 352-LBGA Exposed Pad | |
Supplier Device Package | 352-BGA-EP (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 874,48000 Kč | 4 874,48 Kč |
| 12 | 4 135,17083 Kč | 49 622,05 Kč |
| 27 | 3 985,95704 Kč | 107 620,84 Kč |
| Unit Price without VAT: | 4 874,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 898,12080 Kč |



