
AD8138ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8138ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8138ARMZ-REEL7CT-ND - Cut Tape (CT) AD8138ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8138ARMZ-REEL7 |
Description | IC ADC DRIVER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8138ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,60000 Kč | 260,60 Kč |
| 10 | 204,79500 Kč | 2 047,95 Kč |
| 25 | 190,83920 Kč | 4 770,98 Kč |
| 100 | 179,71230 Kč | 17 971,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 160,15177 Kč | 160 151,77 Kč |
| Unit Price without VAT: | 260,60000 Kč |
|---|---|
| Unit Price with VAT: | 315,32600 Kč |











