
AD8132ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8132ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8132ARMZ-REEL7CT-ND - Cut Tape (CT) AD8132ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8132ARMZ-REEL7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8132ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 360 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,83000 Kč | 112,83 Kč |
| 10 | 86,11600 Kč | 861,16 Kč |
| 25 | 79,45120 Kč | 1 986,28 Kč |
| 100 | 72,12780 Kč | 7 212,78 Kč |
| 250 | 71,17596 Kč | 17 793,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,80158 Kč | 64 801,58 Kč |
| 2 000 | 63,37671 Kč | 126 753,42 Kč |
| 3 000 | 62,66311 Kč | 187 989,33 Kč |
| Unit Price without VAT: | 112,83000 Kč |
|---|---|
| Unit Price with VAT: | 136,52430 Kč |






