505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8

AD812ANZ

DigiKey Part Number
AD812ANZ-ND
Manufacturer
Manufacturer Product Number
AD812ANZ
Description
IC AMP CURRENT FEEDBACK 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 2 Current Feedback 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD812ANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Current Feedback
Output Type
-
Number of Circuits
2
-3db Bandwidth
145 MHz
Slew Rate
1600V/µs
Current - Supply
4.5 mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
2.4V ~ 36V, ±1.2V ~ 18V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1304,18000 Kč304,18 Kč
10211,59700 Kč2 115,97 Kč
50172,61080 Kč8 630,54 Kč
100160,17710 Kč16 017,71 Kč
250158,12560 Kč39 531,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:304,18000 Kč
Unit Price with VAT:368,05780 Kč