505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8

AD8056ANZ

DigiKey Part Number
AD8056ANZ-ND
Manufacturer
Manufacturer Product Number
AD8056ANZ
Description
IC VOLTAGE FEEDBACK 2 CIRC 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD8056ANZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1400V/µs
-3db Bandwidth
300 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
3 mV
Current - Supply
10mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1184,76000 Kč184,76 Kč
10124,44100 Kč1 244,41 Kč
5099,09060 Kč4 954,53 Kč
10091,00130 Kč9 100,13 Kč
25082,28940 Kč20 572,35 Kč
50081,14340 Kč40 571,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,76000 Kč
Unit Price with VAT:223,55960 Kč