


LT1229CN8#PBF | |
|---|---|
DigiKey Part Number | LT1229CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1229CN8#PBF |
Description | IC OPAMP CFA 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1229CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 6mA (x2 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 175,87900 Kč | 1 758,79 Kč |
| 50 | 156,15380 Kč | 7 807,69 Kč |
| 100 | 150,04330 Kč | 15 004,33 Kč |
| 250 | 143,59440 Kč | 35 898,60 Kč |
| 500 | 139,70600 Kč | 69 853,00 Kč |
| 1 000 | 136,50653 Kč | 136 506,53 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |

