
AD8039ARZ | |
|---|---|
DigiKey Part Number | 505-AD8039ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8039ARZ |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8039ARZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 425V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 350 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6658MA/NOPB | Texas Instruments | 133 | LMH6658MA/NOPB-ND | 48,09000 Kč | Similar |
| OPA2614ID | Rochester Electronics, LLC | 10 031 | 2156-OPA2614ID-ND | 170,71000 Kč | Similar |
| OPA2652U | Texas Instruments | 631 | OPA2652U-ND | 107,93000 Kč | Similar |
| OPA2652U/2K5 | Texas Instruments | 12 789 | 296-OPA2652U/2K5CT-ND | 107,93000 Kč | Similar |
| OPA2889ID | Rochester Electronics, LLC | 963 | 2156-OPA2889ID-ND | 146,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,71600 Kč | 727,16 Kč |
| 98 | 60,65633 Kč | 5 944,32 Kč |
| 196 | 58,27908 Kč | 11 422,70 Kč |
| 294 | 57,08956 Kč | 16 784,33 Kč |
| 588 | 55,34401 Kč | 32 542,28 Kč |
| 1 078 | 54,07258 Kč | 58 290,24 Kč |
| 2 548 | 52,60254 Kč | 134 031,27 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |










