Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2889ID

DigiKey Part Number
296-22185-5-ND
Manufacturer
Manufacturer Product Number
OPA2889ID
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2889ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
920µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
60 mA
Part Status
Active
Voltage - Supply Span (Min)
2.6 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
250V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
75 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
115 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
150 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1146,36000 Kč146,36 Kč
10112,69600 Kč1 126,96 Kč
7596,66360 Kč7 249,77 Kč
15092,93433 Kč13 940,15 Kč
30089,86443 Kč26 959,33 Kč
52587,78724 Kč46 088,30 Kč
1 05085,62825 Kč89 909,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,36000 Kč
Unit Price with VAT:177,09560 Kč

Other Suppliers on DigiKey

782In Stock
Ships from Rochester Electronics, LLC