
AD8036ARZ | |
|---|---|
DigiKey Part Number | 505-AD8036ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8036ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8036ARZ Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20.5mA |
Series | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 240 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2322SAIDGST | Texas Instruments | 486 | 296-OPA2322SAIDGSTCT-ND | 64,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,81000 Kč | 374,81 Kč |
| 10 | 297,75200 Kč | 2 977,52 Kč |
| 98 | 257,59837 Kč | 25 244,64 Kč |
| 196 | 249,68980 Kč | 48 939,20 Kč |
| 294 | 245,73017 Kč | 72 244,67 Kč |
| 588 | 239,92107 Kč | 141 073,59 Kč |
| Unit Price without VAT: | 374,81000 Kč |
|---|---|
| Unit Price with VAT: | 453,52010 Kč |


