CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2322SAIDGST

DigiKey Part Number
296-OPA2322SAIDGSTTR-ND - Tape & Reel (TR)
296-OPA2322SAIDGSTCT-ND - Cut Tape (CT)
296-OPA2322SAIDGSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2322SAIDGST
Description
IC CMOS 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2322SAIDGST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.6mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
20 MHz
Supplier Device Package
10-VSSOP
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1048,40000 Kč484,00 Kč
2544,33080 Kč1 108,27 Kč
10039,85210 Kč3 985,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,61968 Kč9 154,92 Kč
50035,36988 Kč17 684,94 Kč
75034,74441 Kč26 058,31 Kč
1 25034,05103 Kč42 563,79 Kč
1 75033,64575 Kč58 880,06 Kč
2 50033,25604 Kč83 140,10 Kč
Manufacturers Standard Package
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC